ECU-1170 Edge Communication Gateway

Advantech gateways wide temperature range and connectivity make them ideal for optimizing and managing energy storage operations

Image of Advantech ECU-1170 Edge Communication GatewayThe Advantech ECU-1170 is a rugged, high-performance communication gateway purpose-built for battery energy storage systems (BESS). Featuring an Arm® quad-core Cortex®-A55 processor and versatile I/O interfaces, it enables seamless communication between BESS subsystems like battery management systems (BMS) and power conversion systems (PCS). With EdgeLink IoT software and support for industrial protocols such as IEC 61850, IEC 104, and DNP3, the ECU-1170 can function as a protocol converter, local EMS controller, or battery analysis unit (BAU). Its wide operating temperature range and rich connectivity make it ideal for optimizing and managing energy storage operations at the edge.

Features
  • Arm quad-core Cortex-A55 processor: 1.8 GHz
  • 20 DI, 6 DO, eight relays, two AI for system monitoring and control
  • Supports 4 GbE, 8 RS-232/485, 2 CAN, plus mPCIe and M.2 slots
  • EdgeLink IoT software with IEC 61850, IEC 104, and DNP3 protocol support
  • Wide operating temperature range: -40°C ~ +70°C, optional TPM, RTC, and watchdog
Applications
  • BESS
  • Edge-based EMS controllers
  • BAU
  • Renewable energy and microgrid management
  • Industrial power conversion and grid applications

ECU-1170 Edge Communication Gateway

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
BESS COMMUNICATION GATEWAYECU-1170-551ABESS COMMUNICATION GATEWAY1 - Immediate$5,701.94Visa detaljer
Published: 2025-04-15