DLT-V73A Series HMI Operator Panels

Advantech DLT-V73A series HMI operator panels are built to endure and offer rugged mobility for demanding vehicle-mounted operations

Image of Advantech DLT-V73A Series HMI Operator PanelsThe Advantech DLT-V73A series HMI operator panels offer an uncompromising vehicle-mount terminal solution, built to withstand challenging industrial environments and designed for optimal mobile performance. Available in 10.4" and 12.1" sizes, these rugged Arm®-based terminals deliver reliable computing power through Qualcomm’s Snapdragon™ 660 octa-core processor, complemented by a high-resolution color display with superior touch sensitivity and durability. Enhanced by Android 12 with Google GMS and AER, the DLT-V73A series provides seamless connectivity options, shock and vibration resistance, and the ruggedness required for field-intensive applications.

Features
  • Enhanced display: Available in 10.4" or 12.1" TFT XGA displays with 3/12 control buttons, featuring PCT touchscreen technology with optical bonding for clarity and durability
  • Built for tough environments: Full IP66-rated and IK08-certified, ensuring water, dust, impact tolerance, and abrasion resistance
  • Robust performance: Powered by Qualcomm Snapdragon 660 octa-core 2.2 GHz CPU SC66 for efficient processing and Android 12 with Google GMS and AER compatibility
  • Seamless connectivity: Supports Wi-Fi® 5, 4G LTE, GPS, and Bluetooth® 5.0, ensuring stable, high-speed connectivity
  • Vibration and shock resistant: Certified to MIL-STD-810F and 5M3 standards, making it ideal for rough terrain and vehicle-mounted applications
Applications
  • Transportation and logistics
  • Manufacturing and warehousing
  • Outdoor fleet management
  • Construction and mining

DLT-V73A Series HMI Operator Panels

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DLT-V7310AP,4GB,64GB,A12,WLAN,GMDLV7310-9PH4G0W0C0DLT-V7310AP,4GB,64GB,A12,WLAN,GM0 - Immediate$36,656.80Visa detaljer
DLT-V7312AP,4GB,64GB,A12,WLAN,GMDLV7312-9PH4G0W0C0DLT-V7312AP,4GB,64GB,A12,WLAN,GM0 - Immediate$37,870.17Visa detaljer
DLT-V7312AP+,4GB,64GB,A12,WLAN,GDLV7312-9QH4G0W0C0DLT-V7312AP+,4GB,64GB,A12,WLAN,G0 - Immediate$39,083.54Visa detaljer
Published: 2024-12-04