AIR-520 Next-Gen Edge AI Server

Advantech high-performance, secure, and scalable AI solution for large language models and generative AI applications

Image of Advantech AIR-520 Next-Gen Edge AI ServerThe rise of generative AI is transforming industries, and the Advantech AIR-520 edge AI server is designed to meet these evolving demands. Featuring Phison-patented aiDAPTIV+ technology and powered by the AMD EPYC 7003 series processor, the AIR-520 seamlessly integrates SQ ai100 AI SSDs, NVIDIA RTX GPU cards, Edge AI SDK, and NVIDIA AI Enterprise. This all-in-one, ready-to-deploy solution empowers enterprises to fine-tune large language models (LLMs) at the edge with up to four GPU cards, keeping sensitive data secure while minimizing infrastructure costs.

Advantech Edge AI SDK includes the GenAI training studio, which is preloaded with Llama-2 models (13B/33B/70B) for applications ranging from chatbots to data analysis, making custom LLM model training and inference straightforward. The AIR-520 offers four tailored configurations: AIR-520-L13B, L33B, L70B, and L70B-Plus, ensuring scalability to meet diverse AI application needs.

Features

  • 4U edge AI server with AMD EPYC 7003 processor: delivers up to 64 cores and 768 GB DRAM, ensuring robust server-grade performance for AI workloads
  • Powerful expansion and graphics support: equipped with four PCIe x16 expansion slots and a 1,200 W PSU for up to 700 W graphic card TDP, supporting high-performance NVIDIA RTX GPUs
  • Advanced generative AI capabilities: supports fine-tuning and inference for LLMs with models like Llama-2 (13B, 33B, 70B) in a secure, edge-based environment
  • Flexible model training options: GenAI training studio and Edge AI SDK offer a seamless experience for training and evaluating custom LLMs
  • Customizable configurations are available in four options: AIR-520-L13B, L33B, L70B, and L70B-Plus, catering to a range of enterprise needs
Applications
  • LLM-based applications such as chatbots and data analysis
  • Edge-based AI solutions for finance, healthcare, and retail
  • Secure AI model deployment for sensitive data environments
  • Cost-effective generative AI solutions for enterprise R&D

AIR-520 Next-Gen Edge AI Server

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
LLM 13B AIDAPTIV AIR-520-L13BAIR-520-L13A1LLM 13B AIDAPTIV AIR-520-L13B0 - Immediate$203,016.34Visa detaljer
LLM 33B AIDAPTIV AIR-520-L33BAIR-520-L33A1LLM 33B AIDAPTIV AIR-520-L33B0 - Immediate$274,669.17Visa detaljer
LLM 70B AIDAPTIV AIR-520-L70BAIR-520-L70A1LLM 70B AIDAPTIV AIR-520-L70B0 - Immediate$515,900.36Visa detaljer
Published: 2024-11-26