IDC M12 Connectors X-code

Adam Tech's IDC M12 connectors' installation time is reduced via the IDC termination method

Image of Adam Tech's IDC M12 Connectors X-codeAdam Tech's IDC M12 connectors offer a rugged, waterproof solution capable of interfacing with RJ45 signal at 10 Gbps. These field installable connectors contain four IDC contact slots for cutting edge signal integrity and mitigated interference. Installation time is reduced via the IDC termination method which can be performed by hand without the added step of soldering.

Features
  • Improved signal integrity
  • Interface with Ethernet signal at 10 Gbps incorporating four twisted pairs
  • M12 waterproof sealing
  • IDC termination style reduces field installation time
Applications
  • High-speed Ethernet
  • Rugged or harsh environments
  • Field installable or replaceable devices

IDC M12 Connectors X-code

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
CONN RCPT MALE 8POS GOLD IDCSD-MMX08-MMTDL-IX0-000CONN RCPT MALE 8POS GOLD IDC107 - Immediate$185.65Visa detaljer
CONN PLUG FMALE 8POS GOLD SLDRSD-MMX08-FFTPH-PX0-001CONN PLUG FMALE 8POS GOLD SLDR0 - ImmediateSee Page for PricingVisa detaljer
Published: 2019-11-13