Scotch® Varnished Cambric Tapes 2510
3M™ varnished cambric tapes are flexible, electrically insulating, and moisture resistant with a smooth finish
This tape is designed to perform continuously in temperatures up to +105°C (+220°F) with excellent resistance to abrasion, puncture, and cut-through. Scotch varnished cambric tape 2510 has a 5-year shelf life (from date of manufacture) when stored under the recommended storage conditions. Store behind present stock in a clean dry place at a temperature of +70°F and 40% to 50% relative humidity. Proper stock rotation is recommended.
3M™ Scotch varnished cambric tapes are made from straight-cut woven cotton cambric fabric. The fabric is oil primed and coated with a high-grade yellow electrical insulating varnish. Varnished cambric tapes are flexible, electrically insulating, and moisture resistant with a smooth finish. Scotch tape 2510 is yellow, non-adhesive coated, and 7 mils thick.
Scotch® Varnished Cambric Tapes 2510
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2510-3/4X60FT | TAPE CLOTH TAPE YLW 3/4"X20YDS | 9 - Immediate | $664.98 | Visa detaljer |
![]() | ![]() | 2510-3/4X36YD | TAPE CLOTH TAPE YLW 3/4"X36YDS | 0 - Immediate | $528.94 | Visa detaljer |
![]() | ![]() | 2510-1X36YD | TAPE CLOTH TAPE YELLOW | 0 - Immediate | $704.80 | Visa detaljer |
![]() | ![]() | 2510-1-1/2X36YD | TAPE CLOTH TAPE YLW 1 1/2"X36YDS | 0 - Immediate | $1,053.06 | Visa detaljer |
![]() | ![]() | 2510-2X36YD | TAPE CLOTH TAPE YELLOW 2"X36YDS | 6 - Immediate | $1,913.30 | Visa detaljer |
![]() | ![]() | 2510-36MMX55M | TAPE CLOTH TAPE YLW 1.42"X2.17" | 0 - Immediate | $144.65 | Visa detaljer |
![]() | ![]() | 2510-36X25YD | TAPE CLOTH TAPE YELLOW 3"X25YDS | 0 - Immediate | See Page for Pricing | Visa detaljer |