Ready-Stripped 7700 Series Flat Ribbon Cables

DigiKey expands its extensive 3M value-added program with ready-stripped 7700 series round conductor flat controlled impedance cables

Image of 3M Ready-Stripped 7700 Series Flat Ribbon Cables3M's 7700 series 0.025" flat ribbon cable is constructed using 30 AWG solid conductors and polyolefin (PO) insulators laid in parallel. The outer insulation is laminated with a flexible foil covering, giving the cable a distinct shiny silver, ribbed appearance. Solid wire means it can be soldered directly to a PCB. The cable delivers data up to 5 Gbps over 1 meter with connectors. They are available ready-stripped in 10, 14, 16, 20, and 30 conductors, all stocking at DigiKey and cut to 1' value lengths. DigiKey is stocking the standard versions as well as the splice-free versions in 100’ spools.

Ready-Stripped 7700 Series Flat Ribbon Cables

BildTillverkarens artikelnummerBeskrivningStigningMantelmaterial (isolering)Available QuantityPrisVisa detaljer
CBL RIBN 10COND 0.025 SILVER 1'7700/10 100'SFCBL RIBN 10COND 0.025 SILVER 1'0,025" (0,64mm)Olefinplast (PO)0 - ImmediateSee Page for PricingVisa detaljer
CBL RIBN 14COND 0.025 SILVER 1'7700/14 100'SFCBL RIBN 14COND 0.025 SILVER 1'0,025" (0,64mm)Olefinplast (PO)0 - ImmediateSee Page for PricingVisa detaljer
CBL RIBN 20COND 0.025 SILVER 1'7700/20 100'SFCBL RIBN 20COND 0.025 SILVER 1'0,025" (0,64mm)Olefinplast (PO)0 - ImmediateSee Page for PricingVisa detaljer
CBL RIBN 30COND 0.025 SILVER 1'7700/30 100'SFCBL RIBN 30COND 0.025 SILVER 1'0,025" (0,64mm)Olefinplast (PO)0 - ImmediateSee Page for PricingVisa detaljer
Published: 2018-05-18