Heavy Duty Aluminum Foil Tape 438

Heavy duty aluminum foil tape 438 from 3M™ is comprised of a dead soft aluminum foil backing and a pressure sensitive acrylic adhesive

Image of 3M's Heavy Duty Aluminum Foil Tape 438 3M's heavy duty aluminum foil tape 438 is a high-performance foil tape designed for numerous applications across a broad range of industries. 3M heavy duty aluminum foil tape 438 is comprised of a dead soft, thermally conductive aluminum backing which dissipates heat over the surface of the tape to reduce hot spots and protect the substrate from the effects of high temperatures, making it ideal for heat shielding, heat reflecting, seaming, and sealing. Coated with 3M's highly engineered acrylic adhesive, it can withstand exposure to high heat and humidity while maintaining a strong and reliable bond. This tape can withstand various moisture, weathering, UV, and solvents to provide an excellent work life, indoors or out.

3M's aluminum foil tape 438 is UL Recognized to UL 746C (File E 122798) and classified by UL to UL 723, Class L for low flammability rating (File R 7311). It meets F.A.R 25.853(a). The temperature use range is from -65°F to +300°F (-54°C to +149°C).

Features
  • Heavy duty dead soft aluminum foil backing provides increased effectiveness for heat shielding in demanding applications
  • Highly engineered acrylic adhesive provides long term durability but removes cleanly after harsh masking applications
  • Withstands exposure to flame, weathering, moisture, and UV
  • Heat and light reflective tape protects surfaces and enhances lighting efficiency
  • Recognized by UL to UL 746C and classified by UL to UL 723, Class L for low flammability rating
Applications
  • Heat shielding of delicate parts
  • Heat reflecting
  • Moisture barrier
  • Seaming and sealing
  • Refrigerator and freezer coil attachment
  • Plastic protection against heat and UV exposure

Heavy Duty Aluminum Foil Tape 438

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
TAPE ALUMINUM FOIL SILVER 3"X5YD438-3-5TAPE ALUMINUM FOIL SILVER 3"X5YD1 - Immediate$566.82Visa detaljer
TAPE ALUM FOIL SILVER 2"X60YDS438TAPE ALUM FOIL SILVER 2"X60YDS8 - Immediate$2,097.49Visa detaljer
TAPE ALUMINUM FOIL SILVER 1"X5YD438-1-5TAPE ALUMINUM FOIL SILVER 1"X5YD10 - Immediate$224.70Visa detaljer
TAPE ALUM FOIL SILVER 3/4"X5YDS438-0.75-5TAPE ALUM FOIL SILVER 3/4"X5YDS0 - Immediate$187.02Visa detaljer
TAPE ALUMINUM FOIL SILVER 2"X5YD438-2-5TAPE ALUMINUM FOIL SILVER 2"X5YD3 - Immediate$389.83Visa detaljer
TAPE ALUM FOIL SILVER 1/2"X5YDS438-0.5-5TAPE ALUM FOIL SILVER 1/2"X5YDS12 - Immediate$129.46Visa detaljer
TAPE ALUM FOIL SILVER 12"X12"438SQ-12(6)TAPE ALUM FOIL SILVER 12"X12"84 - Immediate$150.44Visa detaljer
TAPE ALUM FOIL SILVER 12"X5YDS438-12-5TAPE ALUM FOIL SILVER 12"X5YDS1 - Immediate$1,905.36Visa detaljer
Published: 2022-04-18