Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-076K19L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-076K19LTR-ND - Tape & Reel (TR) 13-AC0201FR-076K19LCT-ND - Cut Tape (CT) 13-AC0201FR-076K19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-076K19L |
Description | RES SMD 6.19K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,39200 | kr 3,92 |
| 25 | kr 0,29920 | kr 7,48 |
| 50 | kr 0,24440 | kr 12,22 |
| 100 | kr 0,20340 | kr 20,34 |
| 250 | kr 0,16204 | kr 40,51 |
| 500 | kr 0,13848 | kr 69,24 |
| 1 000 | kr 0,11988 | kr 119,88 |
| 5 000 | kr 0,09045 | kr 452,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,07727 | kr 772,70 |
| 20 000 | kr 0,07088 | kr 1 417,60 |
| 30 000 | kr 0,06777 | kr 2 033,10 |
| 50 000 | kr 0,06441 | kr 3 220,50 |
| 70 000 | kr 0,06248 | kr 4 373,60 |
| 100 000 | kr 0,06066 | kr 6 066,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |






