Direct
Upgrade
Similar
Similar
Similar

CRCW02016K19FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02016K19FNEDTR-ND - Tape & Reel (TR) 541-CRCW02016K19FNEDCT-ND - Cut Tape (CT) 541-CRCW02016K19FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02016K19FNED |
Description | RES SMD 6.19K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02016K19FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,39200 | kr 3,92 |
| 25 | kr 0,29560 | kr 7,39 |
| 50 | kr 0,24260 | kr 12,13 |
| 100 | kr 0,20250 | kr 20,25 |
| 250 | kr 0,16092 | kr 40,23 |
| 500 | kr 0,13758 | kr 68,79 |
| 1 000 | kr 0,11906 | kr 119,06 |
| 5 000 | kr 0,08972 | kr 448,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,07817 | kr 781,70 |
| 20 000 | kr 0,07169 | kr 1 433,80 |
| 30 000 | kr 0,06853 | kr 2 055,90 |
| 50 000 | kr 0,06511 | kr 3 255,50 |
| 70 000 | kr 0,06316 | kr 4 421,20 |
| 100 000 | kr 0,06131 | kr 6 131,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |






