6.19 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT6K19

DigiKey Part Number
RMCF0201FT6K19TR-ND - Tape & Reel (TR)
RMCF0201FT6K19CT-ND - Cut Tape (CT)
RMCF0201FT6K19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT6K19
Description
RES 6.19K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT6K19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 235
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,24600kr 2,46
25kr 0,17880kr 4,47
50kr 0,14240kr 7,12
100kr 0,11590kr 11,59
250kr 0,09012kr 22,53
500kr 0,07518kr 37,59
1 000kr 0,06359kr 63,59
5 000kr 0,04534kr 226,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04009kr 400,90
20 000kr 0,03592kr 718,40
30 000kr 0,03390kr 1 017,00
50 000kr 0,03171kr 1 585,50
70 000kr 0,03046kr 2 132,20
100 000kr 0,02928kr 2 928,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750