
RC0201FR-076K19L | |
|---|---|
DigiKey Part Number | YAG2779TR-ND - Tape & Reel (TR) YAG2779CT-ND - Cut Tape (CT) YAG2779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-076K19L |
Description | RES 6.19K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,31000 | kr 3,10 |
| 25 | kr 0,23000 | kr 5,75 |
| 50 | kr 0,18620 | kr 9,31 |
| 100 | kr 0,15330 | kr 15,33 |
| 250 | kr 0,12004 | kr 30,01 |
| 500 | kr 0,10144 | kr 50,72 |
| 1 000 | kr 0,08685 | kr 86,85 |
| 5 000 | kr 0,06368 | kr 318,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05375 | kr 537,50 |
| 20 000 | kr 0,04875 | kr 975,00 |
| 30 000 | kr 0,04632 | kr 1 389,60 |
| 50 000 | kr 0,04368 | kr 2 184,00 |
| 70 000 | kr 0,04218 | kr 2 952,60 |
| 100 000 | kr 0,04075 | kr 4 075,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

