MBASS45MSB7104MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 3,95924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 3,95924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 3,95924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 3,95924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 3,95924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 3,95924
Datasheet

Parametric Equivalent


TDK
In Stock: 525
Unit Price: kr 9,85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 3,52608
Datasheet
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASS45MSB7104MTNA01

DigiKey Part Number
587-MBASS45MSB7104MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASS45MSB7104MTNA01
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASS45MSB7104MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASS45MSB7104MTNA01Taiyo Yuden0587-MCASS45MSB7104MTNA01TR-NDkr 3,95924Parametric Equivalent
MCASS45MSB7104MTNA1JTaiyo Yuden0587-MCASS45MSB7104MTNA1JTR-NDkr 3,95924Parametric Equivalent
MLASS45MSB7104MTNA01Taiyo Yuden0587-MLASS45MSB7104MTNA01TR-NDkr 3,95924Parametric Equivalent
MMASS45MSB7104MTNA01Taiyo Yuden0587-MMASS45MSB7104MTNA01TR-NDkr 3,95924Parametric Equivalent
MSASS45MSB7104MTNA01Taiyo Yuden0587-MSASS45MSB7104MTNA01TR-NDkr 3,95924Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,95924kr 1 979,62
Manufacturers Standard Package
Unit Price without VAT:kr 3,95924
Unit Price with VAT:kr 4,94905