Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00PB333EN0K | |
|---|---|
DigiKey Part Number | MALREKB00PB333EN0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00PB333EN0K |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 640mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 324 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 640mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E331MPD | Nichicon | 2 325 | 493-16822-ND | kr 8,76000 | Upgrade |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | kr 1,24999 | Upgrade |
| 25PX330MEFC8X11.5 | Rubycon | 1 235 | 1189-1225-ND | kr 4,84000 | Parametric Equivalent |
| ECA-1EHG331 | Panasonic Industry | 95 833 | P5542-ND | kr 5,75000 | Parametric Equivalent |
| EEU-HD1E331 | Panasonic Industry | 0 | P15132-ND | kr 3,35152 | Parametric Equivalent |









