330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1E331MPD1TD

DigiKey Part Number
493-12906-1-ND - Cut Tape (CT)
493-12906-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1E331MPD1TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1E331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
412.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E331MPD1TDNichicon1 735493-4903-1-NDkr 5,57000Upgrade
UKA1E331MPD1TDNichicon1 766493-4652-1-NDkr 8,76000Parametric Equivalent
UKT1E331MPD1TANichicon981493-UKT1E331MPD1TACT-NDkr 7,48000Parametric Equivalent
UVY1E331MPDNichicon1 973493-6101-NDkr 4,38000Parametric Equivalent
UVY1E331MPD1TANichicon1 897493-UVY1E331MPD1TACT-NDkr 7,30000Parametric Equivalent
In-Stock: 687
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,47000kr 4,47
10kr 2,73700kr 27,37
50kr 2,02360kr 101,18
100kr 1,79450kr 179,45
500kr 1,40112kr 700,56
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,27012kr 1 270,12
2 000kr 1,16708kr 2 334,16
3 000kr 1,11499kr 3 344,97
5 000kr 1,05695kr 5 284,75
7 000kr 1,02283kr 7 159,81
10 000kr 0,98985kr 9 898,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,47000
Unit Price with VAT:kr 5,58750