Direct
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-HD1E331 | |
|---|---|
DigiKey Part Number | P15132-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E331 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG331BJ | Panasonic Industry | 1 995 | 10-ECA-1EHG331BJCT-ND | kr 5,84000 | Direct |
| ECA-1EHG331 | Panasonic Industry | 95 833 | P5542-ND | kr 5,75000 | Parametric Equivalent |
| UKA1E331MPD | Nichicon | 2 325 | 493-16822-ND | kr 8,76000 | Upgrade |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | kr 1,24999 | Upgrade |
| 25PX330MEFC8X11.5 | Rubycon | 1 235 | 1189-1225-ND | kr 4,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 3,35152 | kr 2 010,91 |
| Unit Price without VAT: | kr 3,35152 |
|---|---|
| Unit Price with VAT: | kr 4,18940 |









