Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMAST21GSB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMAST21GSB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMAST21GSB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMAST21GSB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST21GSB5225MTNA01 | Taiyo Yuden | 0 | 587-MBAST21GSB5225MTNA01TR-ND | kr 0,43085 | Parametric Equivalent |
| MCAST21GSB5225MTNA01 | Taiyo Yuden | 0 | 587-MCAST21GSB5225MTNA01TR-ND | kr 0,43085 | Parametric Equivalent |
| MCAST21GSB5225MTNA1J | Taiyo Yuden | 0 | 587-MCAST21GSB5225MTNA1JTR-ND | kr 0,43085 | Parametric Equivalent |
| TMK212BJ225MGHT | Taiyo Yuden | 0 | TMK212BJ225MGHT-ND | kr 0,43085 | Parametric Equivalent |
| C0805C225M3PACTU | KEMET | 4 364 | 399-C0805C225M3PACTUCT-ND | kr 6,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,43085 | kr 1 292,55 |
| Unit Price without VAT: | kr 0,43085 |
|---|---|
| Unit Price with VAT: | kr 0,53856 |



-1,45mm.jpg)


