Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCAST21GSB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST21GSB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST21GSB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GSB5225MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212BJ225MGHT | Taiyo Yuden | 0 | TMK212BJ225MGHT-ND | kr 0,43085 | Parametric Equivalent |
| GRT21BR61E225MA02L | Murata Electronics | 0 | 490-12388-1-ND | kr 8,67000 | Parametric Equivalent |
| GRT21BR61E226ME13K | Murata Electronics | 11 820 | 490-GRT21BR61E226ME13KCT-ND | kr 4,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,43085 | kr 1 292,55 |
| Unit Price without VAT: | kr 0,43085 |
|---|---|
| Unit Price with VAT: | kr 0,53856 |



