Similar
Similar
Similar
Similar

LSHM-120-06.0-H-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-120-06.0-H-DV-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-H-DV-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-120-06.0-F-DV-A-N-K-TR | Samtec Inc. | 400 | SAM14092CT-ND | kr 48,90000 | Similar |
| LSHM-120-06.0-L-DV-A-N-K-TR | Samtec Inc. | 2 895 | SAM14095CT-ND | kr 43,79000 | Similar |
| LSHM-120-L6.0-F-DV-A-N-K-TR | Samtec Inc. | 0 | LSHM-120-L6.0-F-DV-A-N-K-TR-ND | kr 41,34613 | Similar |
| LSHM-120-L6.0-L-DV-A-N-K-TR | Samtec Inc. | 0 | LSHM-120-L6.0-L-DV-A-N-K-TR-ND | kr 43,07928 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 50,45075 | kr 20 180,30 |
| Unit Price without VAT: | kr 50,45075 |
|---|---|
| Unit Price with VAT: | kr 63,06344 |



