
LSHM-120-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14095TR-ND - Tape & Reel (TR) SAM14095CT-ND - Cut Tape (CT) SAM14095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,79000 | kr 43,79 |
| 10 | kr 37,22200 | kr 372,22 |
| 25 | kr 34,88680 | kr 872,17 |
| 50 | kr 33,21900 | kr 1 660,95 |
| 100 | kr 31,63340 | kr 3 163,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 32,02208 | kr 12 808,83 |
| 1 200 | kr 30,28884 | kr 36 346,61 |
| 2 800 | kr 25,36231 | kr 71 014,47 |
| Unit Price without VAT: | kr 43,79000 |
|---|---|
| Unit Price with VAT: | kr 54,73750 |

