
LSHM-120-06.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14092TR-ND - Tape & Reel (TR) SAM14092CT-ND - Cut Tape (CT) SAM14092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,90000 | kr 48,90 |
| 10 | kr 41,53700 | kr 415,37 |
| 25 | kr 38,93360 | kr 973,34 |
| 50 | kr 37,07440 | kr 1 853,72 |
| 100 | kr 35,30460 | kr 3 530,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 30,74485 | kr 12 297,94 |
| 1 200 | kr 29,01146 | kr 34 813,75 |
| 2 800 | kr 26,45699 | kr 74 079,57 |
| Unit Price without VAT: | kr 48,90000 |
|---|---|
| Unit Price with VAT: | kr 61,12500 |

