
P2RV-A500C | |
|---|---|
DigiKey Part Number | P2RV-A500C-ND |
Manufacturer | |
Manufacturer Product Number | P2RV-A500C |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CJ1 Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Number of Positions 10, 10 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | For Use With/Related Products Omron CJ1 Series |
Process Side Connection Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 104,97000 | kr 2 104,97 |
| Unit Price without VAT: | kr 2 104,97000 |
|---|---|
| Unit Price with VAT: | kr 2 631,21250 |



