
P2RV-A300C | |
|---|---|
DigiKey Part Number | P2RV-A300C-ND |
Manufacturer | |
Manufacturer Product Number | P2RV-A300C |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CJ1 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Number of Positions 10, 10 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Omron CJ1 Series |
Process Side Connection Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 770,25000 | kr 1 770,25 |
| Unit Price without VAT: | kr 1 770,25000 |
|---|---|
| Unit Price with VAT: | kr 2 212,81250 |



