
P2RV-A100C | |
|---|---|
cms-digikey-product-number | P2RV-A100C-ND |
cms-manufacturer | |
cms-manufacturer-product-number | P2RV-A100C |
cms-description | CABLE ASSEMBLY INTERFACE 3.28' |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Interface Cable Assembly Omron CJ1 Series 3.28' (1.00m) |
Datasheet | Datasheet |
cms-category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Number of Positions 10, 10 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products Omron CJ1 Series |
Process Side Connection Wire Leads | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr 1 157,45000 | kr 1 157,45 |
| Unit Price without VAT: | kr 1 157,45000 |
|---|---|
| Unit Price with VAT: | kr 1 446,81250 |



