RHS0J391MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 1 899
Unit Price: kr 18,43000
Datasheet

Similar


Nichicon
In Stock: 2 340
Unit Price: kr 15,33000
Datasheet

Similar


Nichicon
In Stock: 366
Unit Price: kr 15,78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr 11,22000
Datasheet

Similar


Chemi-Con
In Stock: 1 100
Unit Price: kr 13,50000
Datasheet

Similar


Chemi-Con
In Stock: 803
Unit Price: kr 29,83000
Datasheet
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHS0J391MCN1GS

DigiKey Part Number
493-3769-2-ND - Tape & Reel (TR)
493-3769-1-ND - Cut Tape (CT)
493-3769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHS0J391MCN1GS
Description
CAP ALUM POLY 390UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHS0J391MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,67000kr 8,67
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,27072kr 3 270,72
Manufacturers Standard Package
Unit Price without VAT:kr 8,67000
Unit Price with VAT:kr 10,83750