Direct
Similar
Similar
Similar
Similar
Similar




RHA0J391MCN1GS | |
|---|---|
DigiKey Part Number | 493-3770-2-ND - Tape & Reel (TR) 493-3770-1-ND - Cut Tape (CT) 493-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0J391MCN1GS |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0J391MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,22000 | kr 11,22 |
| 10 | kr 7,18900 | kr 71,89 |
| 50 | kr 5,49220 | kr 274,61 |
| 100 | kr 4,95570 | kr 495,57 |
| 500 | kr 4,03150 | kr 2 015,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,74029 | kr 3 740,29 |
| 2 000 | kr 3,49830 | kr 6 996,60 |
| 3 000 | kr 3,37622 | kr 10 128,66 |
| 5 000 | kr 3,24016 | kr 16 200,80 |
| 7 000 | kr 3,16016 | kr 22 121,12 |
| 10 000 | kr 3,08292 | kr 30 829,20 |
| Unit Price without VAT: | kr 11,22000 |
|---|---|
| Unit Price with VAT: | kr 14,02500 |







