390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA6R3ARA391MHC0G

DigiKey Part Number
565-APXA6R3ARA391MHC0GTR-ND - Tape & Reel (TR)
565-APXA6R3ARA391MHC0GCT-ND - Cut Tape (CT)
565-APXA6R3ARA391MHC0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA6R3ARA391MHC0G
Description
CAP ALUM POLY 390UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.77 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,50000kr 13,50
10kr 8,72200kr 87,22
50kr 6,71460kr 335,73
100kr 6,07960kr 607,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 5,11190kr 2 044,76
800kr 4,74653kr 3 797,22
1 200kr 4,56223kr 5 474,68
2 000kr 4,35669kr 8 713,38
2 800kr 4,23592kr 11 860,58
4 000kr 4,11922kr 16 476,88
Manufacturers Standard Package
Unit Price without VAT:kr 13,50000
Unit Price with VAT:kr 16,87500