



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 24,77400 | kr 247,74 |
| 30 | kr 22,91967 | kr 687,59 |
| 50 | kr 22,10760 | kr 1 105,38 |
| 100 | kr 21,05210 | kr 2 105,21 |
| 250 | kr 19,73340 | kr 4 933,35 |
| 500 | kr 18,79168 | kr 9 395,84 |
| 1 000 | kr 17,89511 | kr 17 895,11 |
| 2 500 | kr 16,77561 | kr 41 939,03 |
| 5 000 | kr 15,97595 | kr 79 879,75 |
| Unit Price without VAT: | kr 24,77400 |
|---|---|
| Unit Price with VAT: | kr 30,96750 |











