



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 22,97500 | kr 229,75 |
| 30 | kr 21,25867 | kr 637,76 |
| 50 | kr 20,50400 | kr 1 025,20 |
| 100 | kr 19,52500 | kr 1 952,50 |
| 250 | kr 18,30176 | kr 4 575,44 |
| 500 | kr 17,42814 | kr 8 714,07 |
| 1 000 | kr 16,59661 | kr 16 596,61 |
| 2 500 | kr 15,55836 | kr 38 895,90 |
| 5 000 | kr 14,81652 | kr 74 082,60 |
| Unit Price without VAT: | kr 22,97500 |
|---|---|
| Unit Price with VAT: | kr 28,71875 |











