White 20 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-06-W0-D

DigiKey Part Number
0039000181-06-W0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-06-W0-D
Description
6" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 23,57500kr 235,75
30kr 21,81233kr 654,37
50kr 21,04100kr 1 052,05
100kr 20,03530kr 2 003,53
250kr 18,78008kr 4 695,02
500kr 17,88376kr 8 941,88
1 000kr 17,03046kr 17 030,46
2 500kr 15,96505kr 39 912,62
5 000kr 15,20394kr 76 019,70
Manufacturers Standard Package
Unit Price without VAT:kr 23,57500
Unit Price with VAT:kr 29,46875
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr 23,57500
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: kr 23,57500
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: kr 23,57500
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: kr 23,57500
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: kr 23,57500
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: kr 22,77200
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: kr 22,97500
4" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: kr 23,17800
5" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: kr 23,37200
8" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: kr 23,97100