0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C154KAT2A

DigiKey Part Number
478-KGM43AR71H154KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H154KVCT-ND - Cut Tape (CT)
478-KGM43AR71H154KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C154KAT2A
Description
CAP CER 0.15UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C154KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125C154JAT2AKYOCERA AVX1 000478-KGM43AR71H154JVCT-NDkr 9,76000Upgrade
885012210026Würth Elektronik2 000732-7412-1-NDkr 6,66000Parametric Equivalent
GMC43X7R154K50NTCal-Chip Electronics, Inc.1 0004713-GMC43X7R154K50NTCT-NDkr 7,57000Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,66000kr 7,66
10kr 4,83500kr 48,35
50kr 3,72040kr 186,02
100kr 3,37830kr 337,83
500kr 2,79860kr 1 399,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,61952kr 2 619,52
2 000kr 2,47213kr 4 944,26
3 000kr 2,39831kr 7 194,93
5 000kr 2,31648kr 11 582,40
7 000kr 2,26865kr 15 880,55
10 000kr 2,22264kr 22 226,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,66000
Unit Price with VAT:kr 9,57500