0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012210026

DigiKey Part Number
732-7412-2-ND - Tape & Reel (TR)
732-7412-1-ND - Cut Tape (CT)
732-7412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012210026
Description
CAP CER 0.15UF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012210026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,66000kr 6,66
10kr 4,13300kr 41,33
50kr 3,15660kr 157,83
100kr 2,85460kr 285,46
500kr 2,34500kr 1 172,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,18745kr 2 187,45
2 000kr 2,05790kr 4 115,80
3 000kr 1,99300kr 5 979,00
5 000kr 1,92107kr 9 605,35
7 000kr 1,87903kr 13 153,21
10 000kr 1,83861kr 18 386,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,66000
Unit Price with VAT:kr 8,32500