
GMC43X7R154K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R154K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R154K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R154K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R154K50NT |
Description | CAP1812 X7R .15UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,57000 | kr 7,57 |
| 10 | kr 4,79000 | kr 47,90 |
| 50 | kr 3,68940 | kr 184,47 |
| 100 | kr 3,35090 | kr 335,09 |
| 500 | kr 2,77980 | kr 1 389,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,60346 | kr 2 603,46 |
| 2 000 | kr 2,45831 | kr 4 916,62 |
| 3 000 | kr 2,38557 | kr 7 156,71 |
| 5 000 | kr 2,30501 | kr 11 525,05 |
| 7 000 | kr 2,25790 | kr 15 805,30 |
| 10 000 | kr 2,21259 | kr 22 125,90 |
| Unit Price without VAT: | kr 7,57000 |
|---|---|
| Unit Price with VAT: | kr 9,46250 |

