RN732ATTD8662F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,58933
Datasheet

Upgrade


Bourns Inc.
In Stock: 5 000
Unit Price: kr 3,65000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,15599
Datasheet

Upgrade


YAGEO
In Stock: 9 848
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 1,33015
Datasheet
86.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD8662F100

DigiKey Part Number
2019-RN732ATTD8662F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD8662F100
Description
RES 86.6K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
86.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD8662F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD8662F100KOA Speer Electronics, Inc.02019-RN73R2ATTD8662F100CT-NDkr 0,58933Direct
CRT0805-FX-8662ELFBourns Inc.5 000118-CRT0805-FX-8662ELFCT-NDkr 3,65000Upgrade
RT0805FRD0786K6LYAGEO0RT0805FRD0786K6L-NDkr 0,15599Upgrade
RT0805FRE0786K6LYAGEO9 84813-RT0805FRE0786K6LCT-NDkr 0,91000Upgrade
TNPW080586K6FETAVishay Dale0TNPW080586K6FETA-NDkr 1,33015Upgrade
Obsolete
This product is no longer manufactured. View Substitutes