
CRT0805-FX-8662ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FX-8662ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FX-8662ELFCT-ND - Cut Tape (CT) 118-CRT0805-FX-8662ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FX-8662ELF |
Description | RES SMD 86.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FX-8662ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,65000 | kr 3,65 |
| 10 | kr 2,31700 | kr 23,17 |
| 25 | kr 1,96320 | kr 49,08 |
| 50 | kr 1,73880 | kr 86,94 |
| 100 | kr 1,54910 | kr 154,91 |
| 250 | kr 1,34108 | kr 335,27 |
| 500 | kr 1,21082 | kr 605,41 |
| 1 000 | kr 1,09988 | kr 1 099,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,90233 | kr 4 511,65 |
| 10 000 | kr 0,83776 | kr 8 377,60 |
| 15 000 | kr 0,80458 | kr 12 068,70 |
| 25 000 | kr 0,76706 | kr 19 176,50 |
| 35 000 | kr 0,74470 | kr 26 064,50 |
| 50 000 | kr 0,72286 | kr 36 143,00 |
| Unit Price without VAT: | kr 3,65000 |
|---|---|
| Unit Price with VAT: | kr 4,56250 |

