RT0805FRD0786K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,70334
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,15648
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,78201
Datasheet

Upgrade


YAGEO
In Stock: 8 721
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,57800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,26074
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,92441
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,59640
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Vishay Dale
In Stock: 2 405
Unit Price: kr 3,74000
Datasheet

Upgrade


Vishay Dale
In Stock: 915
Unit Price: kr 6,48000
Datasheet

Similar


Panasonic Industry
In Stock: 11 190
Unit Price: kr 0,91000
Datasheet

Similar


Susumu
In Stock: 6 528
Unit Price: kr 1,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 1,55000
Datasheet
86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRD0786K6L

DigiKey Part Number
RT0805FRD0786K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRD0786K6L
Description
RES SMD 86.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRD0786K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0786K6LYAGEO0AT0805BRD0786K6L-NDkr 1,70334Upgrade
AT0805CRD0786K6LYAGEO0AT0805CRD0786K6L-NDkr 1,15648Upgrade
AT0805DRD0786K6LYAGEO0AT0805DRD0786K6L-NDkr 0,78201Upgrade
RT0805BRD0786K6LYAGEO8 721YAG1984CT-NDkr 0,91000Upgrade
RT0805CRD0786K6LYAGEO0RT0805CRD0786K6L-NDkr 0,57800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,15599kr 779,95
Manufacturers Standard Package
Unit Price without VAT:kr 0,15599
Unit Price with VAT:kr 0,19499