Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

1812J0500154KXT | |
|---|---|
DigiKey Part Number | 1812J0500154KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500154KXT |
Description | CAP CER 0.15UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500154KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500154JXT | Knowles Syfer | 0 | 1812J0500154JXT-ND | kr 12,64718 | Upgrade |
| 1812J0630154JXT | Knowles Syfer | 0 | 1812J0630154JXT-ND | kr 12,64718 | Upgrade |
| 1812J0630154KXT | Knowles Syfer | 0 | 1812J0630154KXT-ND | kr 12,64718 | Upgrade |
| 1812J1000154JXT | Knowles Syfer | 0 | 1812J1000154JXT-ND | kr 12,64718 | Upgrade |
| 1812J1000154KXT | Knowles Syfer | 0 | 1812J1000154KXT-ND | kr 12,64718 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 12,64718 | kr 6 323,59 |
| Unit Price without VAT: | kr 12,64718 |
|---|---|
| Unit Price with VAT: | kr 15,80898 |





