Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J0500154KDT | |
|---|---|
DigiKey Part Number | 1812J0500154KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500154KDT |
Description | CAP CER 0.15UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500154KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500154JDT | Knowles Syfer | 0 | 1812J0500154JDT-ND | kr 21,63252 | Upgrade |
| 1812J0630154JDT | Knowles Syfer | 0 | 1812J0630154JDT-ND | kr 21,63252 | Upgrade |
| 1812J0630154KDT | Knowles Syfer | 0 | 1812J0630154KDT-ND | kr 18,38232 | Upgrade |
| 1812J1000154JDT | Knowles Syfer | 0 | 1812J1000154JDT-ND | kr 21,63252 | Upgrade |
| 1812J1000154KDT | Knowles Syfer | 0 | 1812J1000154KDT-ND | kr 18,38232 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 18,38232 | kr 9 191,16 |
| Unit Price without VAT: | kr 18,38232 |
|---|---|
| Unit Price with VAT: | kr 22,97790 |


