1812Y0500154KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 20,16498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 20,16498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 17,14358
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 50,16664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 42,51090
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 50,16664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 42,51090
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500154KET

DigiKey Part Number
1812Y0500154KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500154KET
Description
CAP CER 0.15UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500154KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500154JETKnowles Syfer01812Y0500154JET-NDkr 20,16498Upgrade
1812Y0630154JETKnowles Syfer01812Y0630154JET-NDkr 20,16498Upgrade
1812Y0630154KETKnowles Syfer01812Y0630154KET-NDkr 17,14358Upgrade
1812Y1000154JETKnowles Syfer01812Y1000154JET-NDkr 50,16664Upgrade
1812Y1000154KETKnowles Syfer01812Y1000154KET-NDkr 42,51090Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 17,14358kr 8 571,79
Manufacturers Standard Package
Unit Price without VAT:kr 17,14358
Unit Price with VAT:kr 21,42948