Upgrade
Upgrade
Upgrade

1812Y0630154KET | |
|---|---|
DigiKey Part Number | 1812Y0630154KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630154KET |
Description | CAP CER 0.15UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630154KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630154JET | Knowles Syfer | 0 | 1812Y0630154JET-ND | kr 20,16498 | Upgrade |
| 1812Y1000154JET | Knowles Syfer | 0 | 1812Y1000154JET-ND | kr 50,16664 | Upgrade |
| 1812Y1000154KET | Knowles Syfer | 0 | 1812Y1000154KET-ND | kr 42,51090 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 17,14358 | kr 8 571,79 |
| Unit Price without VAT: | kr 17,14358 |
|---|---|
| Unit Price with VAT: | kr 21,42948 |


