C1812C154M5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 780
Unit Price: kr 22,81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 4,47260
Datasheet

Upgrade


KEMET
In Stock: 2 488
Unit Price: kr 21,99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,94866
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 5,45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 9,36568
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,10687
Datasheet

Upgrade


KEMET
In Stock: 493
Unit Price: kr 10,58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 8,30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,18807
Datasheet

Upgrade


KEMET
In Stock: 496
Unit Price: kr 8,94000
Datasheet

Upgrade


KEMET
In Stock: 2 705
Unit Price: kr 9,03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 2,49471
Datasheet

Upgrade


KEMET
In Stock: 119
Unit Price: kr 10,31000
Datasheet
0.15 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C154M5UACTU

DigiKey Part Number
399-C1812C154M5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C154M5UACTU
Description
CAP CER 0.15UF 50V Z5U 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C154M5UACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C154J1GACTUKEMET780399-C1812C154J1GACTUCT-NDkr 22,81000Upgrade
C1812C154J1RACTUKEMET0399-C1812C154J1RACTUTR-NDkr 4,47260Upgrade
C1812C154J5GACTUKEMET2 488399-C1812C154J5GACTUCT-NDkr 21,99000Upgrade
C1812C154J5RACTUKEMET0399-C1812C154J5RACTUTR-NDkr 3,94866Upgrade
C1812C154JARACTUKEMET0399-C1812C154JARACTUTR-NDkr 5,45598Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,31718kr 2 317,18
Manufacturers Standard Package
Unit Price without VAT:kr 2,31718
Unit Price with VAT:kr 2,89648