Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1812C154M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C154M5RACTU |
Description | CAP CER 0.15UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C154J1GACTU | KEMET | 780 | 399-C1812C154J1GACTUCT-ND | kr 22,81000 | Upgrade |
| C1812C154J1RACTU | KEMET | 0 | 399-C1812C154J1RACTUTR-ND | kr 4,47260 | Upgrade |
| C1812C154J5GACTU | KEMET | 2 488 | 399-C1812C154J5GACTUCT-ND | kr 21,99000 | Upgrade |
| C1812C154J5RACTU | KEMET | 0 | 399-C1812C154J5RACTUTR-ND | kr 3,94866 | Upgrade |
| C1812C154JARACTU | KEMET | 0 | 399-C1812C154JARACTUTR-ND | kr 5,45598 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,49471 | kr 2 494,71 |
| Unit Price without VAT: | kr 2,49471 |
|---|---|
| Unit Price with VAT: | kr 3,11839 |




