Yellow 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10106-Y6

DigiKey Part Number
H3AAG-10106-Y6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10106-Y6
Description
JUMPER-H1507TR/A3049Y/H1507TR 6"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 6,18500kr 61,85
30kr 5,60767kr 168,23
50kr 5,36080kr 268,04
100kr 5,03960kr 503,96
250kr 4,64620kr 1 161,55
500kr 4,36924kr 2 184,62
1 000kr 4,10877kr 4 108,77
2 500kr 3,78835kr 9 470,88
5 000kr 3,56275kr 17 813,75
Manufacturers Standard Package
Unit Price without VAT:kr 6,18500
Unit Price with VAT:kr 7,73125
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR 6"
In-Stock: 0
Unit Price: kr 6,18500
JUMPER-H1507TR/A3049B/H1507TR 6"
In-Stock: 0
Unit Price: kr 6,18500
JUMPER-H1507TR/A3049G/H1507TR 6"
In-Stock: 0
Unit Price: kr 6,18500
JUMPER-H1507TR/A3049L/H1507TR 6"
In-Stock: 0
Unit Price: kr 6,18500
JUMPER-H1507TR/A3049N/H1507TR 6"
In-Stock: 0
Unit Price: kr 6,18500
Alternate Length
JUMPER-H1507TR/A3049Y/H1507TR 2"
In-Stock: 0
Unit Price: kr 5,83000
JUMPER-H1507TR/A3049Y/H1507TR 3"
In-Stock: 0
Unit Price: kr 5,92100
JUMPER-H1507TR/A3049Y/H1507TR 4"
In-Stock: 0
Unit Price: kr 6,01200
JUMPER-H1507TR/A3049Y/H1507TR 5"
In-Stock: 0
Unit Price: kr 6,09400
JUMPER-H1507TR/A3049Y/H1507TR 8"
In-Stock: 0
Unit Price: kr 6,35900
Assembly Component