


H3AAG-10102-Y6 | |
|---|---|
DigiKey Part Number | H3AAG-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1507TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,83000 | kr 58,30 |
| 30 | kr 5,28833 | kr 158,65 |
| 50 | kr 5,05240 | kr 252,62 |
| 100 | kr 4,75130 | kr 475,13 |
| 250 | kr 4,37980 | kr 1 094,95 |
| 500 | kr 4,11872 | kr 2 059,36 |
| 1 000 | kr 3,87312 | kr 3 873,12 |
| 2 500 | kr 3,57104 | kr 8 927,60 |
| 5 000 | kr 3,35838 | kr 16 791,90 |
| Unit Price without VAT: | kr 5,83000 |
|---|---|
| Unit Price with VAT: | kr 7,28750 |











