


H3AAG-10103-Y6 | |
|---|---|
DigiKey Part Number | H3AAG-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1507TR 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,92100 | kr 59,21 |
| 30 | kr 5,36733 | kr 161,02 |
| 50 | kr 5,12900 | kr 256,45 |
| 100 | kr 4,82340 | kr 482,34 |
| 250 | kr 4,44660 | kr 1 111,65 |
| 500 | kr 4,18148 | kr 2 090,74 |
| 1 000 | kr 3,93224 | kr 3 932,24 |
| 2 500 | kr 3,62559 | kr 9 063,98 |
| 5 000 | kr 3,40969 | kr 17 048,45 |
| Unit Price without VAT: | kr 5,92100 |
|---|---|
| Unit Price with VAT: | kr 7,40125 |











