B32523Q1475J189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 380
Unit Price: kr 21,80000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 9,37823
Datasheet
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q1475J189

DigiKey Part Number
B32523Q1475J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32523Q1475J189
Description
CAP FILM 4.7UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q1475J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
100V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q1475J000TDK1 380495-B32523Q1475J000-NDkr 21,80000Parametric Equivalent
B32523Q1475J289TDK0B32523Q1475J289-NDkr 9,37823Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400kr 9,36266kr 22 470,38
Manufacturers Standard Package
Unit Price without VAT:kr 9,36266
Unit Price with VAT:kr 11,70333