Parametric Equivalent
Parametric Equivalent

B32523Q1475J289 | |
|---|---|
DigiKey Part Number | B32523Q1475J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32523Q1475J289 |
Description | CAP FILM 4.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1475J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q1475J000 | TDK | 1 380 | 495-B32523Q1475J000-ND | kr 21,80000 | Parametric Equivalent |
| B32523Q1475J189 | TDK | 0 | B32523Q1475J189-ND | kr 9,36266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 320 | kr 9,37823 | kr 21 757,49 |
| Unit Price without VAT: | kr 9,37823 |
|---|---|
| Unit Price with VAT: | kr 11,72279 |


