
B32523Q1475J000 | |
|---|---|
DigiKey Part Number | 495-B32523Q1475J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1475J000 |
Description | CAP FILM 4.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1475J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,80000 | kr 21,80 |
| 10 | kr 14,96200 | kr 149,62 |
| 50 | kr 12,25040 | kr 612,52 |
| 100 | kr 11,41390 | kr 1 141,39 |
| 630 | kr 9,84238 | kr 6 200,70 |
| 1 260 | kr 9,43169 | kr 11 883,93 |
| 2 520 | kr 9,09345 | kr 22 915,49 |
| 5 040 | kr 8,81487 | kr 44 426,94 |
| Unit Price without VAT: | kr 21,80000 |
|---|---|
| Unit Price with VAT: | kr 27,25000 |

