27.12 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-10-37-AGN-TR

DigiKey Part Number
XC2510TR-ND - Tape & Reel (TR)
XC2510CT-ND - Cut Tape (CT)
XC2510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-10-37-AGN-TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-271.2-10-37-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX1B27.120F1010F30Shenzhen SCTF Electronics72 0005852-SX1B27.120F1010F30TR-NDkr 10,03500Parametric Equivalent
XTL501300-M118-060Siward9903994-XTL501300-M118-060CT-NDkr 4,11000Parametric Equivalent
In-Stock: 311
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,56000kr 4,56
10kr 4,00500kr 40,05
25kr 3,78440kr 94,61
50kr 3,62740kr 181,37
100kr 3,47770kr 347,77
250kr 3,28832kr 822,08
500kr 3,15240kr 1 576,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,02194kr 3 021,94
2 000kr 2,89695kr 5 793,90
3 000kr 2,82628kr 8 478,84
5 000kr 2,73969kr 13 698,45
7 000kr 2,68412kr 18 788,84
10 000kr 2,62646kr 26 264,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,56000
Unit Price with VAT:kr 5,70000