
XTL501300-M118-060 | |
|---|---|
DigiKey Part Number | 3994-XTL501300-M118-060TR-ND - Tape & Reel (TR) 3994-XTL501300-M118-060CT-ND - Cut Tape (CT) 3994-XTL501300-M118-060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501300-M118-060 |
Description | CRYSTAL 2.0 X 1.6MM 27.12MHZ 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX1B27.120F1010F30 | Shenzhen SCTF Electronics | 72 000 | 5852-SX1B27.120F1010F30TR-ND | kr 10,03500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,11000 | kr 4,11 |
| 10 | kr 3,55800 | kr 35,58 |
| 25 | kr 3,36080 | kr 84,02 |
| 50 | kr 3,22420 | kr 161,21 |
| 100 | kr 3,09000 | kr 309,00 |
| 250 | kr 2,92268 | kr 730,67 |
| 500 | kr 2,80152 | kr 1 400,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,68566 | kr 2 685,66 |
| 2 000 | kr 2,57454 | kr 5 149,08 |
| 3 000 | kr 2,51171 | kr 7 535,13 |
| 5 000 | kr 2,43475 | kr 12 173,75 |
| 7 000 | kr 2,38535 | kr 16 697,45 |
| 10 000 | kr 2,33411 | kr 23 341,10 |
| Unit Price without VAT: | kr 4,11000 |
|---|---|
| Unit Price with VAT: | kr 5,13750 |

