
SX1B27.120F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B27.120F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B27.120F1010F30 |
Description | CRYSTAL 27.1200MHz 10pF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 10,03500 | kr 100,35 |
| 100 | kr 1,64220 | kr 164,22 |
| 500 | kr 0,91232 | kr 456,16 |
| 1 000 | kr 0,72985 | kr 729,85 |
| 3 000 | kr 0,63862 | kr 1 915,86 |
| Unit Price without VAT: | kr 10,03500 |
|---|---|
| Unit Price with VAT: | kr 12,54375 |

